
Manufacturer Part #
TAJB476K010RNJ
TAJ Series 47 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX TAJB476K010RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJB476K010RNJ - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 47µF |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 1Ω |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0851
4,000
$0.0836
6,000
$0.0827
10,000
$0.0817
20,000+
$0.0794
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount