text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB107M010RNJ

TAJ Series 100 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
KYOCERA AVX TAJB107M010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.4Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
26,000
Germany (Online Only):
88,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$326.00
USD
Quantity
Unit Price
2,000
$0.163
4,000
$0.161
6,000
$0.159
10,000+
$0.156
Product Variant Information section