Manufacturer Part #
TAJB106K010RNJ
TAJ Series 10uF ±10% 10V Surface Mount Standard Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX TAJB106K010RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJB106K010RNJ - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 2.5Ω |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJB106K010R is a 0.138” x 0.110” package 10 volt 10 mf capacitor with a tolerance of +/- 10%. The TAJB106K010R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
1,338
USA:
1,338
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.37
15
$0.29
50
$0.255
250
$0.21
1,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount