Manufacturer Part #
TAJA106K016RNJ
TAJ Series 10 uF ±10% 16 V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
KYOCERA AVX TAJA106K016RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJA106K016RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 3Ω |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJA106K016R is a 0.126” x 0.063” package 16 volt 10 mf capacitor with a tolerance of +/- 10%. The TAJA106K016R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0723
4,000
$0.0711
8,000
$0.0699
10,000
$0.0695
30,000+
$0.0671
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount