text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA105M016RNJ

TAJ Series 1 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX TAJA105M016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA105M016R is a 0.126” x 0.063” package 16 volt  1.0 mf capacitor with a tolerance of +/- 20%. The TAJA105M016R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
96,000
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$246.40
USD
Quantity
Unit Price
2,000
$0.0627
4,000
$0.0616
8,000
$0.0606
10,000
$0.0603
30,000+
$0.0582