Manufacturer Part #
TAJA105K016RNJ
TAJ Series 1 uF ±10% 16V Surface Mount Standard Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX TAJA105K016RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJA105K016RNJ - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 1µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJA105K016R is a 0.126” x 0.063” package 16volt 1mf capacitor with a tolerance of +/- 10%. The TAJA105K016R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
1,870
USA:
1,870
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.30
15
$0.23
50
$0.198
250
$0.155
1,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount