Manufacturer Part #
T55P106M004C0300
T55 Series 0805 10 uF ±20 % 4 V Surface Mount Tantalum Polymer Chip Capacitor
Product Specification Section
Vishay T55P106M004C0300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T55P106M004C0300 - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 10µF |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 300mΩ |
Leakage Current: | 5µA |
Dissipation Factor: | 10% |
Ripple Current: | 0.46A |
Operating Temp Range: | -55°C to +105°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount