text.skipToContent text.skipToNavigation

Manufacturer Part #

T55J475M6R3C0500

T55 Series 47uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55J475M6R3C0500 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$560.00
USD
Quantity
Unit Price
4,000
$0.14
8,000
$0.138
12,000+
$0.137
Product Variant Information section