text.skipToContent text.skipToNavigation

Manufacturer Part #

T55J106M004C0500

T55 Series 10 uF ±20 % 4V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay T55J106M004C0500 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$564.00
USD
Quantity
Unit Price
4,000
$0.141
8,000
$0.139
12,000+
$0.137
Product Variant Information section