text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B476M010C0070

T55B476M010C0070

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay T55B476M010C0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Unit Price
2,000
$0.235
4,000
$0.23
8,000+
$0.225
Product Variant Information section