text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B337M2R5C0035

T55B337M2R5C0035

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Vishay T55B337M2R5C0035 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$540.00
USD
Quantity
Unit Price
2,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section