text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B107M2R5C0070

T55 Series 1411 100 uF ±20 % 2.5 V Surface Mount Tantalum Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Vishay T55B107M2R5C0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 25µA
Dissipation Factor: 8%
Ripple Current: 1.36A
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000+
$0.24
Product Variant Information section