text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A475M6R3C0500

T55 Series 4.7 uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Vishay T55A475M6R3C0500 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 4.7µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$316.00
USD
Quantity
Unit Price
2,000
$0.158
4,000
$0.156
6,000
$0.155
8,000
$0.154
10,000+
$0.152
Product Variant Information section