text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A336M010C0070

CASE SIZE A, 33mF 10V 20% - Tantalum Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay T55A336M010C0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.07Ω
Leakage Current: 33µA
Ripple Current: 1280A
Operating Temp Range: -55°C to +105°C
Dimension: L  3.2mm x W  1.6mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$430.00
USD
Quantity
Unit Price
2,000
$0.215
6,000+
$0.21
Product Variant Information section