NTC-T476K16TRCF in Reel by NIC Components | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T476K16TRCF

NTC-T Series 47 uF 16 V ±10% SMT Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
NIC Components NTC-T476K16TRCF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.2Ω
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Case Size: 2412 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$81.00
USD
Quantity
Unit Price
500
$0.162
1,500
$0.159
2,500
$0.157
5,000
$0.155
10,000+
$0.152
Product Variant Information section