text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T106K6.3TRBF

10uF 6.3V B CASE 10% - Tantalum Capacitors

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
NIC Components NTC-T106K6.3TRBF - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 0.63µA
Dissipation Factor: 6%
Ripple Current: 163mA
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$318.00
USD
Quantity
Unit Price
2,000
$0.159
4,000
$0.157
6,000
$0.156
8,000
$0.155
10,000+
$0.153
Product Variant Information section