Manufacturer Part #
NTC-T106K6.3TRAF
NTC-T Series 10 uF ±10 % 6.3 V Surface Mount Tantalum Chip Capacitor
Product Specification Section
NIC Components NTC-T106K6.3TRAF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
NIC Components NTC-T106K6.3TRAF - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
164
USA:
164
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.545
15
$0.455
50
$0.415
250
$0.36
1,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount