text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T106K20TRBF

NTC-T Series 10 uF ±10 % 20 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
NIC Components NTC-T106K20TRBF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$218.00
USD
Quantity
Unit Price
2,000
$0.109
4,000
$0.107
6,000
$0.106
10,000+
$0.104
Product Variant Information section