NTC-T106K10TRAF in Reel by NIC Components | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T106K10TRAF

NTC-T Series 10 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
NIC Components NTC-T106K10TRAF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$138.00
USD
Quantity
Unit Price
2,000
$0.069
4,000
$0.0678
8,000
$0.0667
10,000
$0.0663
30,000+
$0.064