
Manufacturer Part #
NDTM334K35F2F
NDTM Series 0.33 uF ±10 % 35 V LS=5 mm Radial Resin Dipped Tantalum Capacitor
Product Specification Section
NIC Components NDTM334K35F2F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NDTM334K35F2F - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 0.33µF |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dimension: | L 7mm x D 4.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.112
2,000
$0.11
3,000
$0.109
5,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole