NDTM156K35F in Bulk by NIC Components | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM156K35F

Tantalum Capacitors Tant Solid 15uF 35V 10%

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM156K35F - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 15µF
Rated Voltage: 35V
Tolerance (%): ±1%
ESR (Equivalent Series Resistance): 1.6Ω
Leakage Current: 4.2A
Dissipation Factor: 8%
Operating Temp Range: -55°C to +85°C
Lead Spacing: 2.5mm
Dimension: H  10.5mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,320.00
USD
Quantity
Unit Price
1,000+
$1.32
Product Variant Information section