NDTM154K35F1TRF in Reel by NIC Components | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM154K35F1TRF

um Capacitors 0.15uF 35V 10% (4.5 X 7mm) Radial 2.5mm 21 Ohm 125°C T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM154K35F1TRF - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.15µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 21Ω
Leakage Current: 0.5µA
Dissipation Factor: 4%
Operating Temp Range: -55°C to +85°C
Lead Spacing: 2.5mm
Dimension: L  7mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$213.00
USD
Quantity
Unit Price
1,500
$0.142
3,000
$0.14
4,500
$0.139
6,000
$0.138
7,500+
$0.136
Product Variant Information section