NDTM106K50F2TRF in Reel by NIC Components | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM106K50F2TRF

NDTM Series 10 uF ±10 % 50 V LS=5 mm Radial Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM106K50F2TRF - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  13mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$603.75
USD
Quantity
Unit Price
750
$0.805
1,500
$0.79
2,250+
$0.78
Product Variant Information section