Manufacturer Part #
NDTM106K10F
NDTM Series 10 uF ±10 % 10 V LS=2.5 mm Radial Resin Dipped Tantalum Capacitor
Product Specification Section
NIC Components NDTM106K10F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NDTM106K10F - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 10µF |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dimension: | L 8.5mm x D 5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.181
2,000
$0.179
3,000
$0.178
5,000
$0.176
10,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole