NDTM105K35F1TRF in Reel by NIC Components | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM105K35F1TRF

NDTM Series 1 uF ±10 % 35 V LS=2.5 mm Radial Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM105K35F1TRF - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  7mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$163.50
USD
Quantity
Unit Price
1,500
$0.109
3,000
$0.108
4,500
$0.107
7,500
$0.106
15,000+
$0.104
Product Variant Information section