text.skipToContent text.skipToNavigation

Manufacturer Part #

ETPF1000M5H

TPF Series 1000 uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2310
Product Specification Section
Panasonic ETPF1000M5H - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 1000µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,560.00
USD
Quantity
Unit Price
2,000+
$1.28