ATCC-211B-025-106M-T in Reel by Abracon | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATCC-211B-025-106M-T

10uF 25V B CASE 20% - Tantalum Capacitors

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ATCC-211B-025-106M-T - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 2.5A
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,244.00
USD
Quantity
Unit Price
2,000+
$0.622
Product Variant Information section