Manufacturer Part #
ATCC-211B-025-106M-T
10uF 25V B CASE 20% - Tantalum Capacitors
Product Specification Section
Abracon ATCC-211B-025-106M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ATCC-211B-025-106M-T - Technical Attributes
Attributes Table
Type: | Molded |
Capacitance: | 10µF |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 3Ω |
Leakage Current: | 2.5A |
Dissipation Factor: | 6% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.29
4,000
$0.285
6,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount