text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPF330M9L

TPF Series 330 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 6TPF330M9L - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Unit Price
2,500+
$0.88