text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE470MI

TPE Series 470 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Panasonic 6TPE470MI - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
2,000
Germany (Online Only):
2,000
74,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,240.00
USD
Quantity
Unit Price
2,000+
$1.12
Product Variant Information section