text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE330ML

TPE Series 330uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic 6TPE330ML - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
65,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,712.50
USD
Quantity
Unit Price
2,500+
$0.685
Product Variant Information section