text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE220MAZB

TPE Series 220 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 6TPE220MAZB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Unit Price
2,000
$0.39
4,000+
$0.38