text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE100MAZB

TPE Series 100 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 6TPE100MAZB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,710
USA:
1,710
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.95
USD
Quantity
Unit Price
1
$0.945
15
$0.835
50
$0.785
250
$0.72
1,000+
$0.665