text.skipToContent text.skipToNavigation

Manufacturer Part #

6TAB47M

TA Series 47 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 6TAB47M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,020.00
USD
Quantity
Unit Price
2,000+
$0.51