
Manufacturer Part #
593D337X9010E2TE3
593D Series 330 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor
Product Specification Section
Vishay 593D337X9010E2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 593D337X9010E2TE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 330µF |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,600
USA:
11,600
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$0.49
800
$0.48
1,600
$0.475
2,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount