
Manufacturer Part #
593D107X9010D2WE3
593D Series 100 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor
Product Specification Section
Vishay 593D107X9010D2WE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 593D107X9010D2WE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 100µF |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.199
5,000
$0.197
7,500
$0.195
10,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount