text.skipToContent text.skipToNavigation

Manufacturer Part #

2TPE470MAJGB

TPE Series 470 uF ±20 % 2 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1936
Product Specification Section
Panasonic 2TPE470MAJGB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
324
USA:
324
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.67
USD
Quantity
Unit Price
1
$1.67
15
$1.52
50
$1.45
250
$1.36
1,000+
$1.28