text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TPE470M7

TPE Series 470 uF ±20% 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Panasonic 2R5TPE470M7 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
99,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,570.00
USD
Quantity
Unit Price
3,000+
$1.19
Product Variant Information section