Manufacturer Part #
293D475X0010A2TE3
293D Series 4.7 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor
Product Specification Section
Vishay 293D475X0010A2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D475X0010A2TE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 4.7µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0498
6,000
$0.0485
8,000
$0.0482
20,000
$0.0471
30,000+
$0.0461
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount