
Manufacturer Part #
293D474X9025A2TE3
293D Series 0.47 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor
Product Specification Section
Vishay 293D474X9025A2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D474X9025A2TE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 0.47µF |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 12Ω |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | L 3.2mm x W 1.6mm x H 1.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
116,000
USA:
116,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0542
6,000
$0.0528
8,000
$0.0525
20,000
$0.0513
30,000+
$0.0502
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount