Manufacturer Part #
293D107X9010D2TE3
293D Series 100 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor
Product Specification Section
Vishay 293D107X9010D2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D107X9010D2TE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 100µF |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
201,000
USA:
173,000
Germany (Online Only):
28,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.173
1,500
$0.17
2,500
$0.168
5,000
$0.166
10,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount