
Manufacturer Part #
293D105X9016A2TE3
293D Series 1 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
Product Specification Section
Vishay 293D105X9016A2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D105X9016A2TE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 1µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.27
15
$0.20
50
$0.173
250
$0.133
1,000+
$0.0982
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount