text.skipToContent text.skipToNavigation

Manufacturer Part #

20TQC33MYFB

Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Panasonic 20TQC33MYFB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Leakage Current: 198µA
Ripple Current: 0.9A
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,580.00
USD
Quantity
Unit Price
2,000+
$0.79
Product Variant Information section