
Manufacturer Part #
199D475X9050D1V1E3
199D Series 4.7 uF ±10 % 50 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
Product Specification Section
Vishay 199D475X9050D1V1E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 199D475X9050D1V1E3 - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 4.7µF |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dimension: | L 10.16mm x D 6mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole