text.skipToContent text.skipToNavigation

Manufacturer Part #

16TQC47MYFD

TQC Series 47 uF ±20 % 16V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 16TQC47MYFD - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000+
$0.44