text.skipToContent text.skipToNavigation

Manufacturer Part #

16TDC33MYFB

Polymer Ta Capacitor 125C 16V 33uF 20% B case ESR 90

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 16TDC33MYFB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 90mΩ
Leakage Current: 158.4µA
Ripple Current: 1A
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,200.00
USD
Quantity
Unit Price
2,000+
$0.60