16TDC100MYF in Reel by Panasonic | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

16TDC100MYF

100uF 16v 20% D2 case size - Polymer Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Panasonic 16TDC100MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.05Ω
Leakage Current: 160µA
Dissipation Factor: 10%
Ripple Current: 1800mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,110.00
USD
Quantity
Unit Price
3,000+
$1.37