text.skipToContent text.skipToNavigation

Manufacturer Part #

135D826X0125K2

135D Series 82 uF ±20 % 125 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D826X0125K2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 82µF
Rated Voltage: 125V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,679.20
USD
Quantity
Unit Price
1
$88.15
3
$86.78
5
$86.14
10
$85.29
20+
$83.96
Product Variant Information section