10TPB220ML in Reel by Panasonic | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPB220ML

TPB Series 220 uF ±20% 10 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Panasonic 10TPB220ML - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,500
USA:
52,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,637.50
USD
Quantity
Unit Price
2,500+
$0.655