text.skipToContent text.skipToNavigation

Manufacturer Part #

XLR-16R2507B-R

XLR-LV Series 16.2 V 500 F -5/+20 % Chassis Mount Supercapacitor Module

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton XLR-16R2507B-R - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 500F
Rated Voltage: 16.2V
Tolerance (%): -5% to +20%
ESR (Equivalent Series Resistance): 1.7mΩ
Leakage Current: 5.2mA
Operating Temp Range: -40°C to +85°C
Dimension: L  417mm x W  68mm x H  177mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$678.30
USD
Quantity
Unit Price
1
$678.30
2
$661.96
3+
$646.00
Product Variant Information section